
600F0R6AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F0R6AT250XT4KTR-ND - Tape & Reel (TR) 478-600F0R6AT250XT4KCT-ND - Cut Tape (CT) 478-600F0R6AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R6AT250XT4K |
Description | CAP CER 0.6PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R6AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.85700 | $18.57 |
| 50 | $1.50000 | $75.00 |
| 100 | $1.38960 | $138.96 |
| 500 | $1.20306 | $601.53 |
| 1,000 | $1.14531 | $1,145.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16671 | $4,666.84 |
| 8,000 | $1.13225 | $9,058.00 |
| 12,000 | $1.11497 | $13,379.64 |
| Unit Price without VAT: | $2.76000 |
|---|---|
| Unit Price with VAT: | $3.00840 |

