
1825WC153KAT1A | |
|---|---|
DigiKey Part Number | 478-5937-2-ND - Tape & Reel (TR) 478-5937-1-ND - Cut Tape (CT) 478-5937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825WC153KAT1A |
Description | CAP CER 0.015UF 2.5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825WC153KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.41100 | $24.11 |
| 50 | $1.97260 | $98.63 |
| 100 | $1.83700 | $183.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.60782 | $803.91 |
| 1,000 | $1.53686 | $1,536.86 |
| 1,500 | $1.50133 | $2,251.99 |
| 2,500 | $1.46192 | $3,654.80 |
| 3,500 | $1.43888 | $5,036.08 |
| 5,000 | $1.41672 | $7,083.60 |
| Unit Price without VAT: | $3.51000 |
|---|---|
| Unit Price with VAT: | $3.82590 |

