08055A270DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.17712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.25444
Datasheet
27 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A270DAT2A

DigiKey Part Number
08055A270DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A270DAT2A
Description
CAP CER 27PF 50V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A270DAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.5pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270D5GACTUKEMET0399-C0805C270D5GACTUTR-ND$0.17712Direct
C0805C270D1GACTUKEMET0399-C0805C270D1GACTUTR-ND$0.25444Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15835$633.40
Manufacturers Standard Package
Unit Price without VAT:$0.15835
Unit Price with VAT:$0.17260