10 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C100K4T4A

DigiKey Part Number
478-06035C100K4T4ATR-ND - Tape & Reel (TR)
478-06035C100K4T4ACT-ND - Cut Tape (CT)
478-06035C100K4T4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C100K4T4A
Description
CAP CER 10PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,481
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16700$1.67
50$0.11940$5.97
100$0.10480$10.48
500$0.08016$40.08
1,000$0.07256$72.56
2,500$0.06456$161.40
5,000$0.05976$298.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05382$807.30
30,000$0.05091$1,527.30
45,000$0.04946$2,225.70
75,000$0.04784$3,588.00
105,000$0.04690$4,924.50
150,000$0.04599$6,898.50
Manufacturers Standard Package
Unit Price without VAT:$0.29000
Unit Price with VAT:$0.31610