
KUSBVX-SMT-CS-B30TRC | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-SMT-CS-B30TRC-ND - Tape & Reel (TR) 2092-KUSBVX-SMT-CS-B30TRCCT-ND - Cut Tape (CT) 2092-KUSBVX-SMT-CS-B30TRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBVX-SMT-CS-B30TRC |
Description | USB TYPE C SOCKET, VERT MT, SMT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-SMT-CS-B30TRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.20500 | $32.05 |
| 25 | $3.00440 | $75.11 |
| 50 | $2.86080 | $143.04 |
| 100 | $2.72410 | $272.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $2.52083 | $756.25 |
| 600 | $2.40053 | $1,440.32 |
| 900 | $2.33284 | $2,099.56 |
| 1,500 | $2.25030 | $3,375.45 |
| 2,100 | $2.19754 | $4,614.83 |
| 3,000 | $2.14299 | $6,428.97 |
| Unit Price without VAT: | $3.77000 |
|---|---|
| Unit Price with VAT: | $4.10930 |











