
KTM-3M10S-D12 | |
|---|---|
DigiKey Part Number | 5055-KTM-3M10S-D12-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3M10S-D12 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 10 Sec Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | Fixed, 10 Sec | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.57300 | $415.73 |
| 20 | $36.75400 | $735.08 |
| 50 | $33.67500 | $1,683.75 |
| 100 | $32.59480 | $3,259.48 |
| Unit Price without VAT: | $41.57300 |
|---|---|
| Unit Price with VAT: | $45.31457 |

