Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLD

DigiKey Part Number
5055-KLD-ND
Manufacturer
Manufacturer Product Number
KLD
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
2720gf
Part Status
Active
Release Force
820gf
Circuit
DPST-NO/NC
Pretravel
0.067" (1.7mm)
Switch Function
On-Mom, Off-Mom
Overtravel
0.252" (6.4mm)
Current Rating (Amps)
10A (AC), 800mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$44.65300$446.53
20$38.67150$773.43
50$34.22660$1,711.33
Unit Price without VAT:$44.65300
Unit Price with VAT:$48.67177