
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4/MY2K Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $17.14500 | $342.90 |
| 40 | $11.92525 | $477.01 |
| 80 | $8.58525 | $686.82 |
| 160 | $7.26438 | $1,162.30 |
| Unit Price without VAT: | $17.14500 |
|---|---|
| Unit Price with VAT: | $18.68805 |

