
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4/MY2K Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $16.49750 | $329.95 |
| 40 | $11.26500 | $450.60 |
| 80 | $7.92475 | $633.98 |
| 160 | $6.61669 | $1,058.67 |
| Unit Price without VAT: | $16.49750 |
|---|---|
| Unit Price with VAT: | $17.98228 |

