
SG73P2ATTD755J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD755JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD755JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD755JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD755J |
Description | RES 7.5M OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD755J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.06640 | $1.66 |
| 50 | $0.05540 | $2.77 |
| 100 | $0.04680 | $4.68 |
| 250 | $0.03804 | $9.51 |
| 500 | $0.03306 | $16.53 |
| 1,000 | $0.02912 | $29.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02286 | $114.30 |
| 10,000 | $0.02104 | $210.40 |
| 15,000 | $0.02016 | $302.40 |
| 25,000 | $0.01920 | $480.00 |
| 35,000 | $0.01865 | $652.75 |
| 50,000 | $0.01813 | $906.50 |
| Unit Price without VAT: | $0.18000 |
|---|---|
| Unit Price with VAT: | $0.19620 |

