
SG73P1EWTTP1151F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1151FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1151FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1151FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1151F |
Description | RES 1.15K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08720 | $2.18 |
| 50 | $0.07360 | $3.68 |
| 100 | $0.06270 | $6.27 |
| 250 | $0.05172 | $12.93 |
| 500 | $0.04548 | $22.74 |
| 1,000 | $0.04053 | $40.53 |
| 5,000 | $0.03265 | $163.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03035 | $303.50 |
| 20,000 | $0.02853 | $570.60 |
| 30,000 | $0.02764 | $829.20 |
| 50,000 | $0.02668 | $1,334.00 |
| 70,000 | $0.02613 | $1,829.10 |
| 100,000 | $0.02560 | $2,560.00 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |

