
RN73R1JTTD1002A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1002A05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1002A05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1002A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1002A05 |
Description | RES 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1002A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.25100 | $12.51 |
| 25 | $1.16040 | $29.01 |
| 50 | $1.09760 | $54.88 |
| 100 | $1.03950 | $103.95 |
| 250 | $0.97064 | $242.66 |
| 500 | $0.92452 | $462.26 |
| 1,000 | $0.88319 | $883.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80440 | $4,022.00 |
| 10,000 | $0.77706 | $7,770.60 |
| 15,000 | $0.76268 | $11,440.20 |
| Unit Price without VAT: | $1.51000 |
|---|---|
| Unit Price with VAT: | $1.64590 |

