100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1FTTBL1003F

DigiKey Part Number
2019-RK73H1FTTBL1003FTR-ND - Tape & Reel (TR)
2019-RK73H1FTTBL1003FCT-ND - Cut Tape (CT)
2019-RK73H1FTTBL1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1FTTBL1003F
Description
RES 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF01005FT100KStackpole Electronics Inc5738-RMCF01005FT100KCT-ND$0.14000Parametric Equivalent
In-Stock: 13,913
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11500$1.15
25$0.09000$2.25
50$0.07580$3.79
100$0.06450$6.45
250$0.05340$13.35
500$0.04696$23.48
1,000$0.04192$41.92
5,000$0.03384$169.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02963$592.60
40,000$0.02814$1,125.60
60,000$0.02742$1,645.20
100,000$0.02663$2,663.00
140,000$0.02618$3,665.20
200,000$0.02576$5,152.00
Manufacturers Standard Package
Unit Price without VAT:$0.23000
Unit Price with VAT:$0.25070