
RK73B1JTTD186J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD186JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD186JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD186JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD186J |
Description | RES 18M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD186J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02120 | $0.53 |
| 50 | $0.01720 | $0.86 |
| 100 | $0.01390 | $1.39 |
| 250 | $0.01060 | $2.65 |
| 500 | $0.00878 | $4.39 |
| 1,000 | $0.00734 | $7.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00511 | $25.55 |
| 10,000 | $0.00447 | $44.70 |
| 15,000 | $0.00416 | $62.40 |
| 25,000 | $0.00383 | $95.75 |
| 35,000 | $0.00364 | $127.40 |
| 50,000 | $0.00345 | $172.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

