
RK73B1HTTCM622J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM622JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM622JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM622JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM622J |
Description | RES 6.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02670 | $2.67 |
| 250 | $0.02116 | $5.29 |
| 500 | $0.01802 | $9.01 |
| 1,000 | $0.01551 | $15.51 |
| 5,000 | $0.01155 | $57.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00985 | $147.75 |
| 30,000 | $0.00905 | $271.50 |
| 45,000 | $0.00866 | $389.70 |
| 75,000 | $0.00824 | $618.00 |
| 105,000 | $0.00800 | $840.00 |
| 150,000 | $0.00778 | $1,167.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

