
MF1/4DCT52R5113F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R5113FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R5113FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R5113F |
Description | RES 511K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.06800 | $1.70 |
| 50 | $0.05960 | $2.98 |
| 100 | $0.05250 | $5.25 |
| 250 | $0.04472 | $11.18 |
| 500 | $0.03980 | $19.90 |
| 1,000 | $0.03562 | $35.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02818 | $140.90 |
| 10,000 | $0.02575 | $257.50 |
| 15,000 | $0.02449 | $367.35 |
| 25,000 | $0.02308 | $577.00 |
| 35,000 | $0.02223 | $778.05 |
| 50,000 | $0.02141 | $1,070.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

