
CF1/4CT52R821J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R821JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R821JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R821J |
Description | RES 820 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.10000 | $2.50 |
| 50 | $0.08780 | $4.39 |
| 100 | $0.07760 | $7.76 |
| 250 | $0.06632 | $16.58 |
| 500 | $0.05922 | $29.61 |
| 1,000 | $0.05322 | $53.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04248 | $212.40 |
| 10,000 | $0.03897 | $389.70 |
| 15,000 | $0.03716 | $557.40 |
| 25,000 | $0.03512 | $878.00 |
| 35,000 | $0.03390 | $1,186.50 |
| 50,000 | $0.03272 | $1,636.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

