
404022K50222JQRAF9LM | |
|---|---|
DigiKey Part Number | 1608-404022K50222JQRAF9LMTR-ND - Tape & Reel (TR) 1608-404022K50222JQRAF9LMCT-ND - Cut Tape (CT) 1608-404022K50222JQRAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 404022K50222JQRAF9LM |
Description | CAP CER 2200PF 2.5KV C0G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 4040 (1010 Metric) |
Tolerance ±5% | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.197" (5.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.06000 | $33.06 |
| 10 | $26.49900 | $264.99 |
| 50 | $23.87700 | $1,193.85 |
| 100 | $23.58960 | $2,358.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.68868 | $10,844.34 |
| Unit Price without VAT: | $33.06000 |
|---|---|
| Unit Price with VAT: | $36.03540 |

