
2215Y2K50153KXT | |
|---|---|
DigiKey Part Number | 1608-2215Y2K50153KXTTR-ND - Tape & Reel (TR) 1608-2215Y2K50153KXTCT-ND - Cut Tape (CT) 1608-2215Y2K50153KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2215Y2K50153KXT |
Description | 2215 2500VDC 15NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 2215 (5738 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $5.21100 | $52.11 |
| 50 | $4.41540 | $220.77 |
| 100 | $4.16980 | $416.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.75368 | $1,876.84 |
| 1,000 | $3.62481 | $3,624.81 |
| 1,500 | $3.56025 | $5,340.38 |
| 2,500 | $3.48865 | $8,721.62 |
| 3,500 | $3.44678 | $12,063.73 |
| Unit Price without VAT: | $7.20000 |
|---|---|
| Unit Price with VAT: | $7.84800 |

