


2211Y2K50103KST | |
|---|---|
DigiKey Part Number | 1608-2211Y2K50103KSTTR-ND - Tape & Reel (TR) 1608-2211Y2K50103KSTCT-ND - Cut Tape (CT) 1608-2211Y2K50103KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y2K50103KST |
Description | 2211 2500VDC 10NF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $4.22900 | $42.29 |
| 50 | $3.55080 | $177.54 |
| 100 | $3.34110 | $334.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.91929 | $2,189.47 |
| 1,500 | $2.82118 | $4,231.77 |
| 2,250 | $2.77200 | $6,237.00 |
| 3,750 | $2.71748 | $10,190.55 |
| Unit Price without VAT: | $5.94000 |
|---|---|
| Unit Price with VAT: | $6.47460 |

