Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y5000151KCT | |
|---|---|
DigiKey Part Number | 1808Y5000151KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000151KCT |
Description | CAP CER 150PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000151KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000151JXT | Knowles Syfer | 0 | 1808Y5000151JXT-ND | $0.76132 | Upgrade |
| 1808Y5000151KXT | Knowles Syfer | 0 | 1808Y5000151KXT-ND | $0.64779 | Upgrade |
| 1808Y6300151JXT | Knowles Syfer | 0 | 1808Y6300151JXT-ND | $0.76132 | Upgrade |
| 1808Y6300151KXT | Knowles Syfer | 0 | 1808Y6300151KXT-ND | $0.64779 | Upgrade |
| 1808Y5000151FCT | Knowles Syfer | 0 | 1808Y5000151FCT-ND | $1.89563 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.74739 | $1,121.09 |
| Unit Price without VAT: | $0.74739 |
|---|---|
| Unit Price with VAT: | $0.81466 |


