1808Y5000151JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.30533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.81610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.35448
Datasheet
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000151JFT

DigiKey Part Number
1808Y5000151JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000151JFT
Description
CAP CER 150PF 500V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000151JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000151JDTKnowles Syfer01808Y5000151JDT-ND$1.30533Upgrade
1808Y5000151FFTKnowles Syfer01808Y5000151FFT-ND$4.81610Similar
1808Y5000151GFTKnowles Syfer01808Y5000151GFT-ND$2.35448Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43828$2,157.42
Manufacturers Standard Package
Unit Price without VAT:$1.43828
Unit Price with VAT:$1.56773