1808Y1000151JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.30533
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.30533
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.30533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.81610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.35448
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43828
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.81610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.35448
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43828
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.81610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.35448
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43828
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.81610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.35448
Datasheet
150 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000151JDT

DigiKey Part Number
1808Y1000151JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000151JDT
Description
CAP CER 150PF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000151JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2000151JDTKnowles Syfer01808Y2000151JDT-ND$1.30533Upgrade
1808Y2500151JDTKnowles Syfer01808Y2500151JDT-ND$1.30533Upgrade
1808Y5000151JDTKnowles Syfer01808Y5000151JDT-ND$1.30533Upgrade
1808Y1000151FFTKnowles Syfer01808Y1000151FFT-ND$4.81610Similar
1808Y1000151GFTKnowles Syfer01808Y1000151GFT-ND$2.35448Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.30533$1,958.00
Manufacturers Standard Package
Unit Price without VAT:$1.30533
Unit Price with VAT:$1.42281