MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808JA250151KXTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250151KXTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250151KXTSY2 |
Description | CAP CER 150PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250151KXTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250151KJTSYX | Knowles Syfer | 0 | 1608-1808JA250151KJTSYXTR-ND | $0.69380 | MFR Recommended |
| 1808JA250151JXTSPU | Knowles Syfer | 0 | 1808JA250151JXTSPU-ND | $1.26251 | Upgrade |
| 1808JA250151JXTSY2 | Knowles Syfer | 0 | 1808JA250151JXTSY2-ND | $1.30172 | Upgrade |
| 1808JA250151FCTSPU | Knowles Syfer | 0 | 1808JA250151FCTSPU-ND | $6.60389 | Similar |
| 1808JA250151FCTSY2 | Knowles Syfer | 0 | 1808JA250151FCTSY2-ND | $7.79966 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.10651 | $1,659.77 |
| Unit Price without VAT: | $1.10651 |
|---|---|
| Unit Price with VAT: | $1.20610 |


