1808JA250151GCTPY2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: $1.55421
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.79966
Datasheet
150 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250151GCTPY2

DigiKey Part Number
1808JA250151GCTPY2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250151GCTPY2
Description
CAP CER 150PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA250151GCTPY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808JA250151GGTSYXKnowles Syfer01608-1808JA250151GGTSYXTR-ND$1.55421MFR Recommended
1808JA250151FCTPY2Knowles Syfer01808JA250151FCTPY2-ND$7.79966Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.79081$5,686.22
Manufacturers Standard Package
Unit Price without VAT:$3.79081
Unit Price with VAT:$4.13198