
1808J6300151KAT | |
|---|---|
DigiKey Part Number | 1608-1808J6300151KATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J6300151KAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.62704 | $2,440.56 |
| Unit Price without VAT: | $1.62704 |
|---|---|
| Unit Price with VAT: | $1.77347 |

