1808J5000151JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.79939
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.34635
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43355
Datasheet
150 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000151JDT

DigiKey Part Number
1808J5000151JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000151JDT
Description
CAP CER 150PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000151JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J5000151FFTKnowles Syfer01808J5000151FFT-ND$4.79939Similar
1808J5000151GFTKnowles Syfer01808J5000151GFT-ND$2.34635Similar
1808J5000151JFTKnowles Syfer01808J5000151JFT-ND$1.43355Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.30799$1,961.98
Manufacturers Standard Package
Unit Price without VAT:$1.30799
Unit Price with VAT:$1.42571