
1808J5000151GAT | |
|---|---|
DigiKey Part Number | 1608-1808J5000151GATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000151GAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.81787 | $4,226.81 |
| Unit Price without VAT: | $2.81787 |
|---|---|
| Unit Price with VAT: | $3.07148 |

