1808J2K50122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68807
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.86359
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2K50122JXT

DigiKey Part Number
1808J2K50122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2K50122JXT
Description
CAP CER 1200PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2K50122JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J3K00122JXTKnowles Syfer01808J3K00122JXT-ND$0.68807Upgrade
1808Y2K50122JXTKnowles Syfer01808Y2K50122JXT-ND$0.86359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.72614$1,089.21
Manufacturers Standard Package
Unit Price without VAT:$0.72614
Unit Price with VAT:$0.79149