Upgrade
Upgrade

1210Y2500120FCT | |
|---|---|
DigiKey Part Number | 1210Y2500120FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500120FCT |
Description | CAP CER 12PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500120FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000120FCT | Knowles Syfer | 0 | 1210Y5000120FCT-ND | $1.96058 | Upgrade |
| 1210Y6300120FCT | Knowles Syfer | 0 | 1210Y6300120FCT-ND | $1.96058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.96058 | $3,921.16 |
| Unit Price without VAT: | $1.96058 |
|---|---|
| Unit Price with VAT: | $2.13703 |


