
1206Y1K00101GCT | |
|---|---|
DigiKey Part Number | 1608-1206Y1K00101GCTTR-ND - Tape & Reel (TR) 1608-1206Y1K00101GCT-ND - Cut Tape (CT) 1608-1206Y1K00101GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00101GCT |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00101GCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.34700 | $13.47 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.98470 | $98.47 |
| 500 | $0.84014 | $420.07 |
| 1,000 | $0.79540 | $795.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74816 | $1,870.40 |
| 5,000 | $0.71967 | $3,598.35 |
| 7,500 | $0.70540 | $5,290.50 |
| 12,500 | $0.68958 | $8,619.75 |
| 17,500 | $0.68033 | $11,905.77 |
| Unit Price without VAT: | $2.04000 |
|---|---|
| Unit Price with VAT: | $2.22360 |

