1206J0500274MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39587
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39587
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.87514
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.55612
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52413
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.65654
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.65525
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.47562
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.39168
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.35477
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.27166
Datasheet
0.27 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500274MXT

DigiKey Part Number
1206J0500274MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500274MXT
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500274MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39168$979.20
Manufacturers Standard Package
Unit Price without VAT:$0.39168
Unit Price with VAT:$0.42693