0603J1000392MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.23633
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.26126
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.26106
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.26767
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.24701
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04653
Datasheet

Upgrade


KEMET
In Stock: 6,990
Unit Price: $0.56000
Datasheet
3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000392MXT

DigiKey Part Number
0603J1000392MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000392MXT
Description
CAP CER 3900PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000392MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24701$988.04
Manufacturers Standard Package
Unit Price without VAT:$0.24701
Unit Price with VAT:$0.26924