0603J0160180FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54107
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54107
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54107
Datasheet

Upgrade


Knowles Syfer
In Stock: 10,636
Unit Price: $1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.70603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.70603
Datasheet

Upgrade


YAGEO
In Stock: 33,887
Unit Price: $0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.15744
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,610
Unit Price: $0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,573
Unit Price: $0.58000
Datasheet
18 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160180FCT

DigiKey Part Number
0603J0160180FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160180FCT
Description
CAP CER 18PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160180FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55464$2,218.56
Manufacturers Standard Package
Unit Price without VAT:$0.55464
Unit Price with VAT:$0.60456