
MERPS6-6210T | |
|---|---|
DigiKey Part Number | 3746-MERPS6-6210TTR-ND - Tape & Reel (TR) 3746-MERPS6-6210TCT-ND - Cut Tape (CT) 3746-MERPS6-6210TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERPS6-6210T |
Description | ENCODER MECH PULS VERT SOLDR LUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 6 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 6 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 50K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 5 | $3.22000 | $16.10 |
| 10 | $3.01800 | $30.18 |
| 25 | $2.76640 | $69.16 |
| 50 | $2.59060 | $129.53 |
| 100 | $2.42570 | $242.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.12515 | $850.06 |
| 800 | $1.98836 | $1,590.69 |
| 1,200 | $1.91213 | $2,294.56 |
| 2,000 | $1.81988 | $3,639.76 |
| 2,800 | $1.76134 | $4,931.75 |
| 4,000 | $1.70110 | $6,804.40 |
| Unit Price without VAT: | $3.76000 |
|---|---|
| Unit Price with VAT: | $4.09840 |

