Rotary Encoder Mechanical 15 Pulse Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MERPS11-15515-1.5

DigiKey Part Number
3746-MERPS11-15515-1.5-ND
Manufacturer
Manufacturer Product Number
MERPS11-15515-1.5
Description
ENCODER MECH PULSE VERT PC PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Pulse Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Pulse
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
-
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$5.18000$5.18
5$4.45200$22.26
10$4.17000$41.70
25$3.82360$95.59
60$3.51867$211.12
120$3.29417$395.30
300$3.01807$905.42
540$2.85250$1,540.35
1,020$2.68278$2,736.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.18000
Unit Price with VAT:$5.64620