
MERP11-20120BM7 | |
|---|---|
DigiKey Part Number | 3746-MERP11-20120BM7-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-20120BM7 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 5 | $3.84800 | $19.24 |
| 10 | $3.60300 | $36.03 |
| 25 | $3.30440 | $82.61 |
| 50 | $3.09440 | $154.72 |
| 100 | $2.89710 | $289.71 |
| 300 | $2.60887 | $782.66 |
| 500 | $2.48424 | $1,242.12 |
| 1,000 | $2.32385 | $2,323.85 |
| Unit Price without VAT: | $4.49000 |
|---|---|
| Unit Price with VAT: | $4.89410 |

