
MER16-24120M9-TW | |
|---|---|
DigiKey Part Number | 3746-MER16-24120M9-TW-ND |
Manufacturer | |
Manufacturer Product Number | MER16-24120M9-TW |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.46000 | $8.46 |
| 5 | $7.26400 | $36.32 |
| 10 | $6.80300 | $68.03 |
| 25 | $6.23760 | $155.94 |
| 50 | $5.84000 | $292.00 |
| 112 | $5.40804 | $605.70 |
| 336 | $4.86738 | $1,635.44 |
| 560 | $4.63343 | $2,594.72 |
| 1,008 | $4.37684 | $4,411.85 |
| Unit Price without VAT: | $8.46000 |
|---|---|
| Unit Price with VAT: | $9.22140 |

