
MEOP14DP16F10-MG2 | |
|---|---|
DigiKey Part Number | 3746-MEOP14DP16F10-MG2-ND |
Manufacturer | |
Manufacturer Product Number | MEOP14DP16F10-MG2 |
Description | ENC MECH PULSE USER SELECT CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 4 Pulse User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Actuator Type | 6.35mm Dia Round End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.81000 | $52.81 |
| 5 | $45.33400 | $226.67 |
| 18 | $40.12056 | $722.17 |
| 36 | $37.53889 | $1,351.40 |
| 54 | $37.51370 | $2,025.74 |
| Unit Price without VAT: | $52.81000 |
|---|---|
| Unit Price with VAT: | $57.56290 |

