Rotary Encoder Mechanical 4 Pulse User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEOP14DP16F10-MG

DigiKey Part Number
3746-MEOP14DP16F10-MG-ND
Manufacturer
Manufacturer Product Number
MEOP14DP16F10-MG
Description
ENC MECH PULSE USER SELECT CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 4 Pulse User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Pulse
Pulses per Revolution
4
Voltage - Supply
3.135V ~ 3.465V
Actuator Type
6.35mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
1M
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$52.81000$52.81
5$45.33400$226.67
18$40.12056$722.17
36$37.53889$1,351.40
54$37.51370$2,025.74
Manufacturers Standard Package
Unit Price without VAT:$52.81000
Unit Price with VAT:$57.56290