#1 Square Screwdriver 11.75" (298.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665

DigiKey Part Number
665KT-ND
Manufacturer
Manufacturer Product Number
665
Description
SCREWDRIVER SQUARE #1 11.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Square Screwdriver 11.75" (298.5mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Square
Manufacturer
Klein Tools, Inc.
Size
#1
Series
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
11.75" (298.5mm)
Part Status
Active
Features
Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$19.41000$19.41
5$17.98200$89.91
10$17.40400$174.04
25$16.66720$416.68
Manufacturers Standard Package
Unit Price without VAT:$19.41000
Unit Price with VAT:$21.15690