


3246 | |
|---|---|
DigiKey Part Number | 3246KT-ND |
Manufacturer | |
Manufacturer Product Number | 3246 |
Description | 36'' ROUND BAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.16000 | $107.16 |
| 5 | $99.32800 | $496.64 |
| 10 | $96.13400 | $961.34 |
| 25 | $92.07240 | $2,301.81 |
| Unit Price without VAT: | $107.16000 |
|---|---|
| Unit Price with VAT: | $116.80440 |

