
3241 | |
|---|---|
DigiKey Part Number | 3241KT-ND |
Manufacturer | |
Manufacturer Product Number | 3241 |
Description | 30'' ROUND BAR - STRAIGHT CHISEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.07000 | $90.07 |
| 5 | $83.48400 | $417.42 |
| 10 | $80.80000 | $808.00 |
| 25 | $77.38400 | $1,934.60 |
| Unit Price without VAT: | $90.07000 |
|---|---|
| Unit Price with VAT: | $98.17630 |

