
12098 | |
|---|---|
DigiKey Part Number | 12098-ND |
Manufacturer | |
Manufacturer Product Number | 12098 |
Description | PLIERS COMBO FLAT NOSE 8.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.63" (219.1mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Crimper, Includes Cutter, Non-Slip |
Part Status Active | Length 8.63" (219.1mm) |
Tool Type Combination | Weight 0.72 lb (326.59 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.38000 | $59.38 |
| 5 | $55.02600 | $275.13 |
| 10 | $53.25600 | $532.56 |
| 25 | $51.00440 | $1,275.11 |
| Unit Price without VAT: | $59.38000 |
|---|---|
| Unit Price with VAT: | $64.72420 |

