
THGBMJG6C1LBAIL | |
|---|---|
DigiKey Part Number | THGBMJG6C1LBAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGBMJG6C1LBAIL |
Description | IC FLASH 64GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit eMMC 153-WFBGA (11.5x13) |
Category | Memory Size |
Mfr | Memory Organization 8G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-WFBGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND |



