APD3224YC-F01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 18,854
Unit Price: $0.48000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.20915
Datasheet

Similar


LITEON
In Stock: 6,098
Unit Price: $0.27000
Datasheet
Yellow 588nm LED Indication - Discrete 2.1V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224YC-F01

DigiKey Part Number
754-1088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APD3224YC-F01
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD3224YC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.