Power Switch/Driver 1:1 N-Channel 2.5A 9-WLCSP33 (1.31x1.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1661ECAC-TA

DigiKey Part Number
2763-KTS1661ECAC-TATR-ND - Tape & Reel (TR)
2763-KTS1661ECAC-TACT-ND - Cut Tape (CT)
2763-KTS1661ECAC-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1661ECAC-TA
Description
USB VBUS IDEAL DIODE LOAD SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 9-WLCSP33 (1.31x1.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
9-WLCSP33 (1.31x1.31)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,916
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.29600$12.96
25$1.08480$27.12
100$0.84420$84.42
250$0.72624$181.56
500$0.65362$326.81
1,000$0.59279$592.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51596$1,547.88
6,000$0.47750$2,865.00
9,000$0.45949$4,135.41
Manufacturers Standard Package
Unit Price without VAT:$2.11000
Unit Price with VAT:$2.29990