



OEJNI-50-3-6 | |
|---|---|
DigiKey Part Number | 226-4211-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-50-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.12000 | $17.12 |
| 5 | $14.80200 | $74.01 |
| 20 | $13.24050 | $264.81 |
| 40 | $12.58200 | $503.28 |
| 60 | $12.22900 | $733.74 |
| 100 | $11.81550 | $1,181.55 |
| 260 | $11.12646 | $2,892.88 |
| 500 | $10.71132 | $5,355.66 |
| 1,000 | $10.31534 | $10,315.34 |
| Unit Price without VAT: | $17.12000 |
|---|---|
| Unit Price with VAT: | $18.66080 |

