Battery Holder (Open) 22 1/2V 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 22 1/2V 1 Cell Solder Lug
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

177

DigiKey Part Number
36-177-ND
Manufacturer
Manufacturer Product Number
177
Description
BATT HOLDER 22 1/2V SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 22 1/2V 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
22 1/2V, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,247
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$5.35000$5.35
10$4.44000$44.40
25$4.12360$103.09
100$3.68630$368.63
500$3.23660$1,618.30
1,000$3.07238$3,072.38
Manufacturers Standard Package
Unit Price without VAT:$5.35000
Unit Price with VAT:$5.83150