
T520B336M010AHE040 | |
|---|---|
DigiKey Part Number | 399-T520B336M010AHE040TR-ND - Tape & Reel (TR) 399-T520B336M010AHE040CT-ND - Cut Tape (CT) 399-T520B336M010AHE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010AHE040 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010AHE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.15500 | $11.55 |
| 50 | $0.91040 | $45.52 |
| 100 | $0.83490 | $83.49 |
| 500 | $0.70716 | $353.58 |
| 1,000 | $0.66768 | $667.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63518 | $1,270.36 |
| 6,000 | $0.59500 | $3,570.00 |
| 10,000 | $0.58014 | $5,801.40 |
| Unit Price without VAT: | $1.77000 |
|---|---|
| Unit Price with VAT: | $1.92930 |

